CDA7FD391F01 vs CDA17FD391J03 feature comparison

CDA7FD391F01 Cornell Dubilier Electronics Inc

Buy Now Datasheet

CDA17FD391J03 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.20 8532.29.00.20
Capacitance 0.00039 µF 0.00039 µF
Capacitor Type MICA CAPACITOR MICA CAPACITOR
Custom Capabilities Reel or Ammo Pack Packaging Tape and Reel or Ammo-Pack
Dielectric Material MICA MICA
Manufacturer Series CDA7 CDA17
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Rated (DC) Voltage (URdc) 500 V 500 V
Series CDA7 CDA17
Temperature Coefficient 0/+70ppm/Cel ppm/°C 0/+70ppm/Cel ppm/°C
Terminal Pitch 5.1 mm 5.1 mm
Base Number Matches 1 1

Compare CDA7FD391F01 with alternatives

Compare CDA17FD391J03 with alternatives