CDA7FD391F01 vs HRDM20FD391GO1CE feature comparison

CDA7FD391F01 Cornell Dubilier Electronics Inc

Buy Now Datasheet

HRDM20FD391GO1CE Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC SEMCO / SILVERED ELECTRONIC MICA CO
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.20 8532.29.00.20
Capacitance 0.00039 µF 0.00039 µF
Capacitor Type MICA CAPACITOR MICA CAPACITOR
Custom Capabilities Reel or Ammo Pack Packaging
Dielectric Material MICA MICA
Manufacturer Series CDA7 DM20
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Rated (DC) Voltage (URdc) 500 V 500 V
Series CDA7 DM20
Temperature Coefficient 0/+70ppm/Cel ppm/°C 0/+70ppm/Cel ppm/°C
Terminal Pitch 5.1 mm 11.1 mm
Base Number Matches 1 1

Compare CDA7FD391F01 with alternatives

Compare HRDM20FD391GO1CE with alternatives