CDA7FD271G03 vs M2DM20FD271GO4CR feature comparison

CDA7FD271G03 Cornell Dubilier Electronics Inc

Buy Now Datasheet

M2DM20FD271GO4CR Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC SEMCO / SILVERED ELECTRONIC MICA CO
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.20 8532.29.00.20
Capacitance 0.00027 µF 0.00027 µF
Capacitor Type MICA CAPACITOR MICA CAPACITOR
Custom Capabilities Reel or Ammo Pack Packaging
Dielectric Material MICA MICA
Manufacturer Series CDA7 DM20
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Rated (DC) Voltage (URdc) 500 V 500 V
Series CDA7 DM20
Temperature Coefficient 0/+70ppm/Cel ppm/°C 0/+70ppm/Cel ppm/°C
Terminal Pitch 5.1 mm 11.1 mm
Base Number Matches 1 1

Compare CDA7FD271G03 with alternatives

Compare M2DM20FD271GO4CR with alternatives