M2DM20FD271GO4CR vs M2DM20FD271GO1CE feature comparison

M2DM20FD271GO4CR Cornell Dubilier Electronics Inc

Buy Now Datasheet

M2DM20FD271GO1CE Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMCO / SILVERED ELECTRONIC MICA CO SEMCO / SILVERED ELECTRONIC MICA CO
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.20 8532.29.00.20
Capacitance 0.00027 µF 0.00027 µF
Capacitor Type MICA CAPACITOR MICA CAPACITOR
Dielectric Material MICA MICA
Manufacturer Series DM20 DM20
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Rated (DC) Voltage (URdc) 500 V 500 V
Series DM20 DM20
Temperature Coefficient 0/+70ppm/Cel ppm/°C 0/+70ppm/Cel ppm/°C
Terminal Pitch 11.1 mm 11.1 mm
Base Number Matches 1 1

Compare M2DM20FD271GO4CR with alternatives

Compare M2DM20FD271GO1CE with alternatives