CDA17EC220D01
vs
HRDM15EC220DO1CRH
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
SEMCO / SILVERED ELECTRONIC MICA CO
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.29.00.20
8532.29.00.20
Capacitance
0.000022 µF
0.000022 µF
Capacitor Type
MICA CAPACITOR
MICA CAPACITOR
Custom Capabilities
Tape and Reel or Ammo-Pack
Dielectric Material
MICA
MICA
Manufacturer Series
CDA17
Negative Tolerance
2.2727%
2.2727%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Positive Tolerance
2.2727%
2.2727%
Rated (DC) Voltage (URdc)
300 V
300 V
Series
CDA17
DM15
Temperature Coefficient
-20/+100ppm/Cel ppm/°C
-20/+100ppm/Cel ppm/°C
Terminal Pitch
5.1 mm
6 mm
Base Number Matches
1
1
Compare CDA17EC220D01 with alternatives
Compare HRDM15EC220DO1CRH with alternatives