CDA17EC220D01 vs DM15EC220DO4CR feature comparison

CDA17EC220D01 Cornell Dubilier Electronics Inc

Buy Now Datasheet

DM15EC220DO4CR Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC SEMCO / SILVERED ELECTRONIC MICA CO
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.20 8532.29.00.20
Capacitance 0.000022 µF 0.000022 µF
Capacitor Type MICA CAPACITOR MICA CAPACITOR
Custom Capabilities Tape and Reel or Ammo-Pack
Dielectric Material MICA MICA
Manufacturer Series CDA17
Negative Tolerance 2.2727% 2.2727%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 2.2727% 2.2727%
Rated (DC) Voltage (URdc) 300 V 300 V
Series CDA17 DM15
Temperature Coefficient -20/+100ppm/Cel ppm/°C -20/+100ppm/Cel ppm/°C
Terminal Pitch 5.1 mm 6 mm
Base Number Matches 1 1

Compare CDA17EC220D01 with alternatives

Compare DM15EC220DO4CR with alternatives