CD985B vs MSP1N5271-1 feature comparison

CD985B Microsemi Corporation

Buy Now Datasheet

MSP1N5271-1 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DIE DO-35
Package Description DIE-2 O-LALF-W2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code S-XUUC-N1 O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material UNSPECIFIED GLASS
Package Shape SQUARE ROUND
Package Style UNCASED CHIP LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.48 W
Qualification Status Not Qualified
Reference Voltage-Nom 100 V 100 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD WIRE
Terminal Position UNSPECIFIED AXIAL
Voltage Tol-Max 5% 20%
Working Test Current 1.3 mA 1.3 mA
Base Number Matches 2 4
JEDEC-95 Code DO-204AH
Reference Standard MIL-19500

Compare CD985B with alternatives

Compare MSP1N5271-1 with alternatives