CD985B vs 1N985B feature comparison

CD985B Compensated Devices Inc

Buy Now Datasheet

1N985B Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer COMPENSATED DEVICES INC TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Package Description DIE-1 HERMETIC SEALED, GLASS, DO-204AH, 2 PIN
Reach Compliance Code unknown compliant
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code S-XUUC-N1 O-LALF-W2
Knee Impedance-Max 3000 Ω
Number of Elements 1 1
Number of Terminals 1 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C
Package Body Material UNSPECIFIED GLASS
Package Shape SQUARE ROUND
Package Style UNCASED CHIP LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 100 V 100 V
Reverse Current-Max 0.5 µA
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form NO LEAD WIRE
Terminal Position UPPER AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 1.3 mA 1.3 mA
Base Number Matches 7 25
Rohs Code Yes
Part Package Code DO-204
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Dynamic Impedance-Max 500 Ω
JEDEC-95 Code DO-35
Peak Reflow Temperature (Cel) 250

Compare 1N985B with alternatives