CD82C37A
vs
MSM82C37B-5GS-VK
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
THOMSON CONSUMER ELECTRONICS
|
OKI ELECTRIC INDUSTRY CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Base Number Matches |
4
|
1
|
Part Package Code |
|
QFP
|
Package Description |
|
QFP,
|
Pin Count |
|
44
|
Address Bus Width |
|
8
|
Clock Frequency-Max |
|
5 MHz
|
External Data Bus Width |
|
8
|
JESD-30 Code |
|
R-PQFP-G44
|
Length |
|
10.5 mm
|
Number of DMA Channels |
|
4
|
Number of Terminals |
|
44
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
QFP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLATPACK
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
2.25 mm
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.8 mm
|
Terminal Position |
|
QUAD
|
Width |
|
9.5 mm
|
uPs/uCs/Peripheral ICs Type |
|
DMA CONTROLLER
|
|
|
|
Compare MSM82C37B-5GS-VK with alternatives