CD82C37A
vs
Z8410B1
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
STMICROELECTRONICS
|
Part Package Code |
DIP
|
DIP
|
Package Description |
CERAMIC, DIP-40
|
PLASTIC, DIP-40
|
Pin Count |
40
|
40
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
8
|
16
|
Bus Compatibility |
80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800
|
Z80
|
Clock Frequency-Max |
8 MHz
|
2.5 MHz
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
R-GDIP-T40
|
R-PDIP-T40
|
JESD-609 Code |
e0
|
e0
|
Number of DMA Channels |
4
|
1
|
Number of Terminals |
40
|
40
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP40,.6
|
DIP40,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.72 mm
|
4.45 mm
|
Supply Current-Max |
16 mA
|
150 mA
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
15.24 mm
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type |
DMA CONTROLLER
|
DMA CONTROLLER
|
Base Number Matches |
3
|
1
|
Length |
|
52.18 mm
|
|
|
|
Compare CD82C37A with alternatives
Compare Z8410B1 with alternatives