CD82C37A vs SAB8237A-5-P feature comparison

CD82C37A Harris Semiconductor

Buy Now Datasheet

SAB8237A-5-P Infineon Technologies AG

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR INFINEON TECHNOLOGIES AG
Package Description DIP-40 PLASTIC, DIP-40
Reach Compliance Code unknown not_compliant
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 16 8
Bus Compatibility 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800
Clock Frequency-Max 8 MHz 5 MHz
External Data Bus Width 8 8
JESD-30 Code R-GDIP-T40 R-PDIP-T40
JESD-609 Code e0 e0
Number of DMA Channels 4 4
Number of Terminals 40 40
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 16 mA 150 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS NMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type DMA CONTROLLER DMA CONTROLLER
Base Number Matches 3 1
Pbfree Code No
Part Package Code DIP
Pin Count 40
Length 50.9 mm
Seated Height-Max 5.1 mm
Width 15.24 mm

Compare CD82C37A with alternatives

Compare SAB8237A-5-P with alternatives