CD82C37A vs MR82C37A/B feature comparison

CD82C37A Harris Semiconductor

Buy Now Datasheet

MR82C37A/B Harris Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR HARRIS SEMICONDUCTOR
Package Description DIP-40 QCCN, LCC44,.65SQ
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 16 16
Bus Compatibility 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800
Clock Frequency-Max 8 MHz 8 MHz
External Data Bus Width 8 8
JESD-30 Code R-GDIP-T40 S-CQCC-N44
JESD-609 Code e0 e0
Number of DMA Channels 4 4
Number of Terminals 40 44
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP40,.6 LCC44,.65SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Current-Max 16 mA 16 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
uPs/uCs/Peripheral ICs Type DMA CONTROLLER DMA CONTROLLER
Base Number Matches 3 1
ECCN Code 3A001.A.2.C
Screening Level 38535Q/M;38534H;883B

Compare CD82C37A with alternatives

Compare MR82C37A/B with alternatives