CD82C37A vs CA82C37A-8IP feature comparison

CD82C37A Harris Semiconductor

Buy Now Datasheet

CA82C37A-8IP Tundra Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR TUNDRA SEMICONDUCTOR CORP
Package Description DIP-40 PLASTIC, DIP-40
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01
Address Bus Width 16 8
Bus Compatibility 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 8080; 8085; 8086; 8088; 80286; 80386; 68000
Clock Frequency-Max 8 MHz 8 MHz
External Data Bus Width 8 8
JESD-30 Code R-GDIP-T40 R-PDIP-T40
JESD-609 Code e0 e0
Number of DMA Channels 4 4
Number of Terminals 40 40
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 16 mA 16 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type DMA CONTROLLER DMA CONTROLLER
Base Number Matches 3 1
Length 52.324 mm
Seated Height-Max 6.35 mm
Width 15.24 mm

Compare CD82C37A with alternatives

Compare CA82C37A-8IP with alternatives