CD82C37A vs 5962-8757502QX feature comparison

CD82C37A Harris Semiconductor

Buy Now Datasheet

5962-8757502QX AMD

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR ADVANCED MICRO DEVICES INC
Package Description DIP-40 DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 16 8
Bus Compatibility 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 8080A; 9080A
Clock Frequency-Max 8 MHz 4 MHz
External Data Bus Width 8 8
JESD-30 Code R-GDIP-T40 R-CDIP-T40
JESD-609 Code e0
Number of DMA Channels 4 4
Number of Terminals 40 40
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 16 mA 150 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS NMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type DMA CONTROLLER DMA CONTROLLER
Base Number Matches 3 1
Part Package Code DIP
Pin Count 40
ECCN Code 3A001.A.2.C
Length 52.2605 mm
Screening Level MIL-STD-883
Seated Height-Max 5.588 mm
Width 15.24 mm

Compare CD82C37A with alternatives

Compare 5962-8757502QX with alternatives