CD80C88 vs G65SC12AC-4 feature comparison

CD80C88 Intersil Corporation

Buy Now Datasheet

G65SC12AC-4 California Micro Devices

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP CALIFORNIA MICRO DEVICES CORP
Part Package Code DIP DIP
Package Description CERDIP-40 DIP,
Pin Count 40 40
Reach Compliance Code not_compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 20 16
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 5 MHz
External Data Bus Width 8 8
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-CDIP-T40 R-CDIP-T40
JESD-609 Code e0
Low Power Mode YES NO
Number of DMA Channels
Number of External Interrupts 2
Number of Serial I/Os
Number of Terminals 40 40
On Chip Data RAM Width
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Speed 5 MHz 4 MHz
Supply Current-Max 50 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 1
Seated Height-Max 5.72 mm
Width 15.24 mm

Compare CD80C88 with alternatives

Compare G65SC12AC-4 with alternatives