CD74HCT652M96
vs
M74HCT652M1R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
STMICROELECTRONICS
Package Description
,
SOP, SOP24,.4
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA
Family
HCT
HCT
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
Load Capacitance (CL)
50 pF
150 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
REGISTERED BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
56 ns
52 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
24
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
JESD-609 Code
e4
Length
15.4 mm
Max I(ol)
0.006 A
Package Equivalence Code
SOP24,.4
Packing Method
TUBE
Prop. Delay@Nom-Sup
55 ns
Seated Height-Max
2.65 mm
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Pitch
1.27 mm
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Compare CD74HCT652M96 with alternatives
Compare M74HCT652M1R with alternatives