CD74HCT540M96E4 vs 933715600653 feature comparison

CD74HCT540M96E4 Texas Instruments

Buy Now Datasheet

933715600653 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code SOIC SOIC
Package Description SOP, SOP20,.4 SOP,
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE
Control Type ENABLE LOW
Family HCT HCT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e4
Length 12.8 mm 12.8 mm
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.006 A
Moisture Sensitivity Level 1 1
Number of Bits 8 1
Number of Functions 1 8
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Prop. Delay@Nom-Sup 36 ns
Propagation Delay (tpd) 36 ns 36 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 7.5 mm 7.5 mm
Base Number Matches 1 2

Compare CD74HCT540M96E4 with alternatives

Compare 933715600653 with alternatives