Part Details for CD74HCT540M96E4 by Texas Instruments
Overview of CD74HCT540M96E4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Part Details for CD74HCT540M96E4
CD74HCT540M96E4 CAD Models
CD74HCT540M96E4 Part Data Attributes
|
CD74HCT540M96E4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT540M96E4
Texas Instruments
HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for CD74HCT540M96E4
This table gives cross-reference parts and alternative options found for CD74HCT540M96E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT540M96E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT540M | 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -55 to 125 | Texas Instruments | CD74HCT540M96E4 vs CD74HCT540M |
SN74HCT540DW | 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | CD74HCT540M96E4 vs SN74HCT540DW |
933715600653 | Bus Driver, HCT Series, 8-Func, 1-Bit, Inverted Output, CMOS, PDSO20 | Nexperia | CD74HCT540M96E4 vs 933715600653 |
SN74HCT540DWRG4 | 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | CD74HCT540M96E4 vs SN74HCT540DWRG4 |
MM74HCT540WMX | Inverting Octal 3-STATE Buffer, 1000-REEL | onsemi | CD74HCT540M96E4 vs MM74HCT540WMX |
CD74HCT540MG4 | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | CD74HCT540M96E4 vs CD74HCT540MG4 |
M74HCT540M1R | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOP-20 | STMicroelectronics | CD74HCT540M96E4 vs M74HCT540M1R |
SN74HCT540DWRE4 | Octal Buffers And Line Drivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | CD74HCT540M96E4 vs SN74HCT540DWRE4 |
74HCT540D-Q100 | Bus Driver | Nexperia | CD74HCT540M96E4 vs 74HCT540D-Q100 |
TC74HCT540AFW | IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver | Toshiba America Electronic Components | CD74HCT540M96E4 vs TC74HCT540AFW |