CD74HCT4066M96 vs 935176290112 feature comparison

CD74HCT4066M96 Intersil Corporation

Buy Now Datasheet

935176290112 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP NXP SEMICONDUCTORS
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e4
Normal Position NO
Number of Functions 4 4
Number of Terminals 14 14
On-state Resistance-Max (Ron) 142 Ω 95 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Switch-on Time-Max 24 ns 24 ns
Switching MAKE-BEFORE-BREAK
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code SSOP
Package Description 5.30 MM, PLASTIC, SSOP-14
Pin Count 14
Length 6.2 mm
Moisture Sensitivity Level 1
Number of Channels 1
Off-state Isolation-Nom 50 dB
On-state Resistance Match-Nom 5 Ω
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Switch-off Time-Max 35 ns
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm

Compare CD74HCT4066M96 with alternatives

Compare 935176290112 with alternatives