CD74HCT4066M96
vs
CD74HCT4066MTG4
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
TEXAS INSTRUMENTS INC
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e0
e4
Normal Position
NO
NO
Number of Functions
4
4
Number of Terminals
14
14
On-state Resistance-Max (Ron)
142 Ω
95 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output
SEPARATE OUTPUT
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
YES
YES
Switch-on Time-Max
24 ns
36 ns
Switching
MAKE-BEFORE-BREAK
MAKE-BEFORE-BREAK
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
5
1
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
Length
8.65 mm
Moisture Sensitivity Level
1
Number of Channels
1
Off-state Isolation-Nom
72 dB
On-state Resistance Match-Nom
1 Ω
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Switch-off Time-Max
53 ns
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Compare CD74HCT4066M96 with alternatives
Compare CD74HCT4066MTG4 with alternatives