CD74HCT175EX vs GD74HCT175J feature comparison

CD74HCT175EX Intersil Corporation

Buy Now Datasheet

GD74HCT175J Goldstar Electron Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP GOLDSTAR ELECTRON CO LTD
Package Description DIP, DIP16,.3 ,
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
JESD-30 Code R-PDIP-T16 R-CDIP-T16
JESD-609 Code e0
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 16000000 Hz
Max I(ol) 0.004 A
Number of Functions 4 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 3 2
Family HCT
Number of Bits 4
Output Polarity COMPLEMENTARY
Propagation Delay (tpd) 42 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
fmax-Min 22 MHz

Compare GD74HCT175J with alternatives