CD74HC4352E
vs
TC74HC4352AF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
TOSHIBA CORP
Part Package Code
DIP
SOIC
Package Description
DIP,
SOP,
Pin Count
20
20
Reach Compliance Code
unknown
unknown
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDIP-T20
R-PDSO-G20
Number of Channels
4
4
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Supply Voltage-Nom (Vsup)
6 V
6 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
6
Rohs Code
No
HTS Code
8542.39.00.01
JESD-609 Code
e0
Length
12.8 mm
Neg Supply Voltage-Nom (Vsup)
-6 V
Off-state Isolation-Nom
50 dB
On-state Resistance Match-Nom
5 Ω
On-state Resistance-Max (Ron)
100 Ω
Package Equivalence Code
SOP20,.3
Qualification Status
Not Qualified
Seated Height-Max
1.8 mm
Supply Current-Max (Isup)
0.08 mA
Switch-off Time-Max
47 ns
Switch-on Time-Max
34 ns
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Width
5.3 mm
Compare CD74HC4352E with alternatives
Compare TC74HC4352AF with alternatives