CD74HC4352E vs MC74HC4352N feature comparison

CD74HC4352E RCA

Buy Now Datasheet

MC74HC4352N Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer RCA SOLID STATE MOTOROLA INC
Package Description DIP-20 DIP, DIP20,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDIP-T20 R-PDIP-T20
JESD-609 Code e0 e0
Number of Channels 4 4
Number of Functions 1 1
Number of Terminals 20 20
On-state Resistance-Max (Ron) 225 Ω 140 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Signal Current-Max 0.025 A
Supply Current-Max (Isup) 0.16 mA 0.16 mA
Surface Mount NO NO
Switch-on Time-Max 75 ns 15 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 6 3
Part Package Code DIP
Pin Count 20
Length 26.415 mm
Neg Supply Voltage-Nom (Vsup) -6 V
Off-state Isolation-Nom 40 dB
Seated Height-Max 4.57 mm
Supply Voltage-Nom (Vsup) 6 V
Switch-off Time-Max 15 ns
Width 7.62 mm

Compare MC74HC4352N with alternatives