CD74HC4067ME4 vs 74HC4067D,653 feature comparison

CD74HC4067ME4 Texas Instruments

Buy Now Datasheet

74HC4067D,653 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NEXPERIA
Part Package Code SOIC SOP
Package Description SOP, SOP24,.4 SOP-24
Pin Count 24 24
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Nexperia
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e4 e4
Length 15.4 mm 15.4 mm
Moisture Sensitivity Level 1 1
Number of Channels 16 16
Number of Functions 1 1
Number of Terminals 24 24
Off-state Isolation-Nom 75 dB 50 dB
On-state Resistance Match-Nom 10 Ω
On-state Resistance-Max (Ron) 180 Ω 180 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP24,.4 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Signal Current-Max 0.025 A
Supply Voltage-Max (Vsup) 6 V 10 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 58 ns 435 ns
Switch-on Time-Max 60 ns 450 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD SILVER
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Manufacturer Package Code SOT137-1
Input Voltage-Max 10 V
Input Voltage-Min
Normal Position NO
Supply Current-Max (Isup) 50 mA

Compare CD74HC4067ME4 with alternatives

Compare 74HC4067D,653 with alternatives