74HC4067D,653
vs
74HC4067D
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NEXPERIA
|
Part Package Code |
SOP
|
|
Package Description |
7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24
|
|
Pin Count |
24
|
|
Manufacturer Package Code |
SOT137-1
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G24
|
JESD-609 Code |
e4
|
e4
|
Length |
15.4 mm
|
15.4 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
24
|
Off-state Isolation-Nom |
50 dB
|
50 dB
|
On-state Resistance Match-Nom |
6 Ω
|
9 Ω
|
On-state Resistance-Max (Ron) |
130 Ω
|
180 Ω
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP24,.4
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
2.65 mm
|
Supply Current-Max (Isup) |
0.32 mA
|
|
Supply Voltage-Max (Vsup) |
10 V
|
10 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
9 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
57 ns
|
435 ns
|
Switch-on Time-Max |
63 ns
|
450 ns
|
Switching |
BREAK-BEFORE-MAKE
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
NICKEL PALLADIUM GOLD SILVER
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
7.5 mm
|
7.5 mm
|
Base Number Matches |
2
|
3
|
Date Of Intro |
|
1991-01-01
|
Samacsys Manufacturer |
|
Nexperia
|
|
|
|
Compare 74HC4067D,653 with alternatives
-
74HC4067D,653 vs 933715660653
-
74HC4067D,653 vs 933715660652
-
74HC4067D,653 vs 74HC4067D,652
-
74HC4067D,653 vs CD74HC4067ME4
-
74HC4067D,653 vs CD74HC4067M
-
74HC4067D,653 vs CD74HC4067M96
-
74HC4067D,653 vs CD74HC4067M96G4
-
74HC4067D,653 vs CD74HC4067M96E4
-
74HC4067D,653 vs 74HCT4067D,118
Compare 74HC4067D with alternatives