CD74HC191E
vs
M74HC191B1N
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
STMICROELECTRONICS
Package Description
DIP-16
DIP, DIP16,.3
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.4
Average Weight (mg)
1187.4
CO2e (mg)
14723.76
Category CO2 Kg
12.4
Compliance Temperature Grade
Industrial: -40C to +85C
Candidate List Date
2018-06-27
SVHC Over MCV
7439-92-1
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
HC/UH
HC/UH
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
JESD-609 Code
e0
e0
Load Capacitance (CL)
50 pF
50 pF
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Max Frequency@Nom-Sup
20000000 Hz
20000000 Hz
Max I(ol)
0.004 A
0.004 A
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
215 ns
45 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
fmax-Min
29 MHz
20 MHz
Base Number Matches
2
1
Part Package Code
DIP
Pin Count
16
Additional Feature
TCO OUTPUT
Seated Height-Max
5.1 mm
Width
7.62 mm
Compare CD74HC191E with alternatives
Compare M74HC191B1N with alternatives