Part Details for CD74HC191E by Intersil Corporation
Overview of CD74HC191E by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC191E
CD74HC191E CAD Models
CD74HC191E Part Data Attributes
|
CD74HC191E
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HC191E
Intersil Corporation
BINARY COUNTER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 215 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 29 MHz |
Alternate Parts for CD74HC191E
This table gives cross-reference parts and alternative options found for CD74HC191E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC191E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74HC191JD | Freescale Semiconductor | Check for Price | IC,COUNTER,UP/DOWN,4-BIT BINARY,HC-CMOS,DIP,16PIN,CERAMIC | CD74HC191E vs MC74HC191JD |
933669460652 | NXP Semiconductors | Check for Price | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, SOT-38-1, DIP-16 | CD74HC191E vs 933669460652 |
SN74HC191J4 | Rochester Electronics LLC | Check for Price | Binary Counter, | CD74HC191E vs SN74HC191J4 |
SN74HC191N1 | Texas Instruments | Check for Price | IC,COUNTER,UP/DOWN,4-BIT BINARY,HC-CMOS,DIP,16PIN,PLASTIC | CD74HC191E vs SN74HC191N1 |
MC74HC191N | Rochester Electronics LLC | Check for Price | Decade Counter, | CD74HC191E vs MC74HC191N |
CD74HC191EX | Harris Semiconductor | Check for Price | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16, | CD74HC191E vs CD74HC191EX |
MC74HC191JD | Motorola Semiconductor Products | Check for Price | Binary Counter, Synchronous, Bidirectional, CMOS, CDIP16, | CD74HC191E vs MC74HC191JD |
MC74HC191NDS | Freescale Semiconductor | Check for Price | IC,COUNTER,UP/DOWN,4-BIT BINARY,HC-CMOS,DIP,16PIN,PLASTIC | CD74HC191E vs MC74HC191NDS |
SN74HC191JP4 | Rochester Electronics LLC | Check for Price | Binary Counter, | CD74HC191E vs SN74HC191JP4 |
CD54HC191F3A | Texas Instruments | Check for Price | High Speed CMOS Logic Presettable Synchronous 4-Bit Binary Up/Down Counter 16-CDIP -55 to 125 | CD74HC191E vs CD54HC191F3A |