CD74HC175E
vs
MC74HC175AN
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
ONSEMI
Package Description
DIP-16
PLASTIC, DIP-16
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12
12
Average Weight (mg)
1187.4
1187.4
CO2e (mg)
14248.8
14248.8
Category CO2 Kg
12
12
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Family
HC/UH
HC/UH
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
JESD-609 Code
e0
e0
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Max Frequency@Nom-Sup
20000000 Hz
20000000 Hz
Max I(ol)
0.004 A
0.004 A
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
53 ns
225 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
fmax-Min
20 MHz
24 MHz
Base Number Matches
7
5
parentfamilyid
1037705
Part Package Code
DIP
Pin Count
16
Factory Lead Time
4 Weeks
Total Weight
1000.99
CO2
12011.880000000001
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
93
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1
EFUP
50
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V3.02
Length
19.175 mm
Packing Method
RAIL
Peak Reflow Temperature (Cel)
235
Seated Height-Max
4.44 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
7.62 mm
Compare MC74HC175AN with alternatives