CD74HC132MTE4 vs SN74HC132DR feature comparison

CD74HC132MTE4 Texas Instruments

Buy Now Datasheet

SN74HC132DR Texas Instruments

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Active
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
SOIC SOIC
SOP, SOP14,.25
14 14
unknown compliant
8542.39.00.01 8542.39.00.01
HC/UH HC/UH
R-PDSO-G14 R-PDSO-G14
e4 e4
8.65 mm 8.65 mm
50 pF 50 pF
NAND GATE NAND GATE
0.004 A 0.0052 A
1 1
4 4
2 2
14 14
125 °C 85 °C
-55 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP14,.25 SOP14,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
TR TR, 13 INCH
260 260
38 ns 31 ns
188 ns 156 ns
Not Qualified Not Qualified
YES YES
1.75 mm 1.75 mm
6 V 6 V
2 V 2 V
4.5 V 5 V
YES YES
CMOS CMOS
MILITARY INDUSTRIAL
NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30 30
3.9 mm 3.9 mm
1 1
EAR99
Texas Instruments
0.02 mA

Compare CD74HC132MTE4 with alternatives

Compare SN74HC132DR with alternatives