CD74FCT162Q245ATMT96 vs PI74FCT162245ETAE feature comparison

CD74FCT162Q245ATMT96 Harris Semiconductor

Buy Now Datasheet

PI74FCT162245ETAE Pericom Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR PERICOM SEMICONDUCTOR CORP
Package Description , TSSOP, TSSOP48,.3,20
Reach Compliance Code unknown compliant
Additional Feature WITH DIRECTION CONTROL
Family FCT FCT
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Load Capacitance (CL) 50 pF
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SO48(UNSPEC) TSSOP48,.3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 4.6 ns 3.2 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code TSSOP
Pin Count 48
ECCN Code EAR99
HTS Code 8542.39.00.01
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
JESD-609 Code e3
Length 12.5 mm
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 3.2 ns
Seated Height-Max 1.2 mm
Terminal Finish Matte Tin (Sn)
Terminal Pitch 0.5 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 6.1 mm

Compare CD74FCT162Q245ATMT96 with alternatives

Compare PI74FCT162245ETAE with alternatives