CD74FCT162Q245ATMT96
vs
74FCT162244TPACTG4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
TEXAS INSTRUMENTS INC
Package Description
,
TSSOP, TSSOP48,.3,20
Reach Compliance Code
unknown
compliant
Additional Feature
WITH DIRECTION CONTROL
Family
FCT
FCT
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
BUS DRIVER
Number of Bits
8
4
Number of Functions
2
4
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SO48(UNSPEC)
TSSOP48,.3,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
4.6 ns
6.5 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
TSSOP
Pin Count
48
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
JESD-609 Code
e4
Length
12.5 mm
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
6.5 ns
Seated Height-Max
1.2 mm
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Pitch
0.5 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Compare CD74FCT162Q245ATMT96 with alternatives
Compare 74FCT162244TPACTG4 with alternatives