CD74FCT162245ATMT96 vs 74FCT16245ETPAGB feature comparison

CD74FCT162245ATMT96 Intersil Corporation

Buy Now Datasheet

74FCT16245ETPAGB Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer HARRIS SEMICONDUCTOR INTEGRATED DEVICE TECHNOLOGY INC
Package Description , SOP,
Reach Compliance Code unknown compliant
Additional Feature WITH DIRECTION CONTROL WITH DIRECTION CONTROL
Family FCT FCT
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Load Capacitance (CL) 50 pF
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SO48(UNSPEC) SO48(UNSPEC)
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 4.6 ns 3.2 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 3 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code SSOP
Pin Count 48
HTS Code 8542.39.00.01
JESD-609 Code e3
Moisture Sensitivity Level 1
Screening Level MIL-STD-883 Class B
Terminal Finish MATTE TIN

Compare CD74FCT162245ATMT96 with alternatives

Compare 74FCT16245ETPAGB with alternatives