CD74FCT162245ATMT96 vs 74FCT162244TPACTG4 feature comparison

CD74FCT162245ATMT96 Rochester Electronics LLC

Buy Now Datasheet

74FCT162244TPACTG4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC TEXAS INSTRUMENTS INC
Package Description , TSSOP, TSSOP48,.3,20
Reach Compliance Code unknown compliant
Additional Feature WITH DIRECTION CONTROL
Family FCT FCT
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Logic IC Type BUS TRANSCEIVER BUS DRIVER
Number of Bits 8 4
Number of Functions 2 4
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 4.6 ns 6.5 ns
Qualification Status COMMERCIAL Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code TSSOP
Pin Count 48
HTS Code 8542.39.00.01
Control Type ENABLE LOW
JESD-609 Code e4
Length 12.5 mm
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Package Code TSSOP
Package Equivalence Code TSSOP48,.3,20
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 6.5 ns
Seated Height-Max 1.2 mm
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Pitch 0.5 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 6.1 mm

Compare CD74FCT162245ATMT96 with alternatives

Compare 74FCT162244TPACTG4 with alternatives