CD74FCT162245ATMT96
vs
74ABT16244CMTDX
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
ROCHESTER ELECTRONICS INC
|
Package Description |
,
|
TSSOP,
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
WITH DIRECTION CONTROL
|
|
Family |
FCT
|
ABT
|
JESD-30 Code |
R-PDSO-G48
|
R-PDSO-G48
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
BUS TRANSCEIVER
|
BUS DRIVER
|
Number of Bits |
8
|
4
|
Number of Functions |
2
|
4
|
Number of Ports |
2
|
2
|
Number of Terminals |
48
|
48
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE WITH SERIES RESISTOR
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TSSOP
|
Package Equivalence Code |
SO48(UNSPEC)
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Propagation Delay (tpd) |
4.6 ns
|
8 ns
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
3
|
4
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TSSOP
|
Pin Count |
|
48
|
JESD-609 Code |
|
e3
|
Length |
|
12.5 mm
|
Moisture Sensitivity Level |
|
2
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
1.2 mm
|
Terminal Finish |
|
MATTE TIN
|
Terminal Pitch |
|
0.5 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
6.1 mm
|
|
|
|
Compare CD74FCT162245ATMT96 with alternatives
Compare 74ABT16244CMTDX with alternatives