CD74AC164E vs CD74AC164EE4 feature comparison

CD74AC164E General Electric Solid State

Buy Now Datasheet

CD74AC164EE4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer GENERAL ELECTRIC SOLID STATE TEXAS INSTRUMENTS INC
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 8 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Package Description DIP-14
Pin Count 14
Count Direction RIGHT
Family AC
JESD-30 Code R-PDIP-T14
JESD-609 Code e4
Length 19.305 mm
Logic IC Type SERIAL IN PARALLEL OUT
Max Frequency@Nom-Sup 54000000 Hz
Number of Bits 8
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 157 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 7.62 mm
fmax-Min 75 MHz

Compare CD74AC164EE4 with alternatives