Part Details for CD74AC164EE4 by Texas Instruments
Overview of CD74AC164EE4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74AC164EE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74AC164EE4-ND
|
DigiKey | SERIAL IN PARALLEL OUT, AC SERIE Min Qty: 683 Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.4400 | Buy Now |
|
Rochester Electronics | Serial In Parallel Out, AC Series, 8-Bit, Right Direction, True Output, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$0.3771 / $0.4436 | Buy Now |
Part Details for CD74AC164EE4
CD74AC164EE4 CAD Models
CD74AC164EE4 Part Data Attributes
|
CD74AC164EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74AC164EE4
Texas Instruments
8-Bit Serial-In/Parallel-Out Shift Register 14-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | AC | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 54000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 157 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 75 MHz |
Alternate Parts for CD74AC164EE4
This table gives cross-reference parts and alternative options found for CD74AC164EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC164EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74AC164E | 8-Bit Serial-In/Parallel-Out Shift Register 14-PDIP -55 to 125 | Texas Instruments | CD74AC164EE4 vs CD74AC164E |
CD54AC164F3A | 8-Bit Serial-In/Parallel-Out Shift Register 14-CDIP -55 to 125 | Texas Instruments | CD74AC164EE4 vs CD54AC164F3A |
TC74AC164P | IC AC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Shift Register | Toshiba America Electronic Components | CD74AC164EE4 vs TC74AC164P |
HD74AC164P | AC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, DIP-14 | Renesas Electronics Corporation | CD74AC164EE4 vs HD74AC164P |
CD74AC164EX | Serial In Parallel Out, AC Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14 | Harris Semiconductor | CD74AC164EE4 vs CD74AC164EX |
CD74AC164EX | Serial In Parallel Out, AC Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14, | Ge Solid State | CD74AC164EE4 vs CD74AC164EX |
HD74AC164P | Serial In Parallel Out, AC Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14, DP-14 | Hitachi Ltd | CD74AC164EE4 vs HD74AC164P |
HD74AC164P-E | AC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, DIP-14 | Renesas Electronics Corporation | CD74AC164EE4 vs HD74AC164P-E |