CD54HCT533H/3 vs 933835870005 feature comparison

CD54HCT533H/3 Intersil Corporation

Buy Now Datasheet

933835870005 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR NXP SEMICONDUCTORS
Package Description DIE, ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HCT
JESD-30 Code X-XUUC-N20 X-XUUC-N
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 1
Number of Functions 1 8
Number of Ports 2 2
Number of Terminals 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Package Shape UNSPECIFIED UNSPECIFIED
Package Style UNCASED CHIP UNCASED CHIP
Propagation Delay (tpd) 57 ns 57 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Base Number Matches 2 1
Part Package Code DIE

Compare CD54HCT533H/3 with alternatives

Compare 933835870005 with alternatives