CD54HCT4060F3A vs 5962-8977101EX feature comparison

CD54HCT4060F3A Texas Instruments

Buy Now Datasheet

5962-8977101EX Intersil Corporation

Buy Now
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC INTERSIL CORP
Part Package Code DIP DIP
Package Description CERAMIC, DIP-16 DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR; OSCILLATOR DISABLED BY CLEAR INPUT
Count Direction UP UP
Family HCT HCT
JESD-30 Code R-GDIP-T16 R-XDIP-T16
JESD-609 Code e0 e0
Length 19.56 mm
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input NO YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 20000000 Hz 20000000 Hz
Max I(ol) 0.004 A 0.00002 A
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 84 ns
Propagation Delay (tpd) 100 ns 100 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 7.62 mm 7.62 mm
fmax-Min 20 MHz
Base Number Matches 1 1

Compare CD54HCT4060F3A with alternatives

Compare 5962-8977101EX with alternatives