CD54HCT4060F3A vs 74HCT4020N,652 feature comparison

CD54HCT4060F3A Rochester Electronics LLC

Buy Now Datasheet

74HCT4020N,652 NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC NXP SEMICONDUCTORS
Package Description , 0.300 INCH, PLASTIC, SOT38-4, DIP-16
Reach Compliance Code unknown compliant
Additional Feature OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR; OSCILLATOR DISABLED BY CLEAR INPUT OUTPUTS FROM 12 STAGES AVAILABLE
Count Direction UP UP
Family HCT HCT
JESD-30 Code R-GDIP-T16 R-PDIP-T16
JESD-609 Code e0 e4
Load/Preset Input YES NO
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Moisture Sensitivity Level NOT SPECIFIED
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status COMMERCIAL Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Base Number Matches 4 1
Part Package Code DIP
Pin Count 16
Manufacturer Package Code SOT38-4
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Length 19.025 mm
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 17000000 Hz
Max I(ol) 0.004 A
Package Code DIP
Package Equivalence Code DIP16,.3
Packing Method TUBE
Propagation Delay (tpd) 54 ns
Seated Height-Max 4.2 mm
Terminal Pitch 2.54 mm
Width 7.62 mm
fmax-Min 17 MHz

Compare 74HCT4020N,652 with alternatives