CD54HCT4046AF/3A
vs
74HCT4046AN,112
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
NXP SEMICONDUCTORS
|
Package Description |
,
|
SOT-38-1, DIP-16
|
Reach Compliance Code |
unknown
|
compliant
|
Analog IC - Other Type |
PHASE LOCKED LOOP
|
PLL FREQUENCY SYNTHESIZER
|
JESD-30 Code |
R-CDIP-T16
|
R-PDIP-T16
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
AUTOMOTIVE
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
3
|
2
|
Rohs Code |
|
Yes
|
Part Package Code |
|
DIP
|
Pin Count |
|
16
|
Manufacturer Package Code |
|
SOT38-4
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
4 Weeks
|
Additional Feature |
|
WITH THREE PHASE COMPARATORS
|
JESD-609 Code |
|
e4
|
Length |
|
19.09 mm
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP16,.3
|
Seated Height-Max |
|
4.06 mm
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
7.62 mm
|
|
|
|
Compare CD54HCT4046AF/3A with alternatives
Compare 74HCT4046AN,112 with alternatives
-
74HCT4046AN,112 vs 5962-8875701EA
-
74HCT4046AN,112 vs CD74HCT4046AEE4
-
74HCT4046AN,112 vs CD54HCT4046AF
-
74HCT4046AN,112 vs CD74HCT4046AE
-
74HCT4046AN,112 vs CD54HCT4046AF3A
-
74HCT4046AN,112 vs CD54HC4046AF
-
74HCT4046AN,112 vs CD74HCT4046AME4
-
74HCT4046AN,112 vs CD74HC4046AEE4
-
74HCT4046AN,112 vs HEF4046BT,652