CD54HCT153H/3
vs
MC74AC257NC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
MOTOROLA INC
Package Description
DIE,
DIP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
HCT
AC
JESD-30 Code
X-XUUC-N16
R-PDIP-T16
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
2
4
Number of Inputs
4
2
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Polarity
TRUE
TRUE
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIE
DIP
Package Equivalence Code
DIE OR CHIP
Package Shape
UNSPECIFIED
RECTANGULAR
Package Style
UNCASED CHIP
IN-LINE
Propagation Delay (tpd)
51 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Position
UPPER
DUAL
Base Number Matches
2
2
Length
19.175 mm
Output Characteristics
3-STATE
Seated Height-Max
4.44 mm
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare CD54HCT153H/3 with alternatives
Compare MC74AC257NC with alternatives