CD54HCT107F/3A
vs
5962-9084901MCA
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
INTERSIL CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Family |
HCT
|
HCT
|
JESD-30 Code |
R-CDIP-T14
|
R-GDIP-T14
|
JESD-609 Code |
e0
|
e0
|
Logic IC Type |
J-K FLIP-FLOP
|
J-K FLIP-FLOP
|
Number of Bits |
2
|
2
|
Number of Functions |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, GLASS-SEALED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Propagation Delay (tpd) |
65 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trigger Type |
NEGATIVE EDGE
|
NEGATIVE EDGE
|
fmax-Min |
56 MHz
|
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
DIP
|
Package Description |
|
DIP,
|
Pin Count |
|
14
|
HTS Code |
|
8542.39.00.01
|
Package Code |
|
DIP
|
Screening Level |
|
MIL-STD-883
|
Seated Height-Max |
|
5.08 mm
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
7.62 mm
|
|
|
|
Compare CD54HCT107F/3A with alternatives
Compare 5962-9084901MCA with alternatives