CD54HCT107F/3A
vs
CD74HCT107EX
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
HARRIS SEMICONDUCTOR
RCA SOLID STATE
Reach Compliance Code
unknown
unknown
Family
HCT
JESD-30 Code
R-CDIP-T14
R-PDIP-T14
JESD-609 Code
e0
e0
Logic IC Type
J-K FLIP-FLOP
J-K FLIP-FLOP
Number of Bits
2
Number of Functions
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
65 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
fmax-Min
56 MHz
Base Number Matches
2
3
Package Description
DIP, DIP14,.3
HTS Code
8542.39.00.01
Load Capacitance (CL)
50 pF
Max Frequency@Nom-Sup
19000000 Hz
Max I(ol)
0.004 A
Package Code
DIP
Package Equivalence Code
DIP14,.3
Terminal Pitch
2.54 mm
Compare CD54HCT107F/3A with alternatives