CD54HC540F3A vs 74HC540N-Q100 feature comparison

CD54HC540F3A Rochester Electronics LLC

Buy Now Datasheet

74HC540N-Q100 NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC NXP SEMICONDUCTORS
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 20 20
Reach Compliance Code unknown unknown
Additional Feature WITH DUAL OUTPUT ENABLE
Family HC/UH HC/UH
JESD-30 Code R-GDIP-T20 R-PDIP-T20
JESD-609 Code e0
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level NOT SPECIFIED
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 4 1
HTS Code 8542.39.00.01
Length 26.73 mm
Propagation Delay (tpd) 150 ns
Screening Level AEC-Q100
Seated Height-Max 4.2 mm
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare CD54HC540F3A with alternatives

Compare 74HC540N-Q100 with alternatives