CD54HC20F/3A
vs
5962G9651803QXA
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
AEROFLEX COLORADO SPRINGS
|
Package Description |
,
|
DFP,
|
Reach Compliance Code |
unknown
|
unknown
|
Family |
HC/UH
|
AC
|
JESD-30 Code |
R-CDIP-T14
|
R-CDFP-F14
|
JESD-609 Code |
e0
|
e0
|
Logic IC Type |
NAND GATE
|
AND GATE
|
Number of Functions |
2
|
4
|
Number of Inputs |
4
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Propagation Delay (tpd) |
150 ns
|
17 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
3 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
2
|
3
|
Part Package Code |
|
DFP
|
Pin Count |
|
14
|
HTS Code |
|
8542.39.00.01
|
Length |
|
8.626 mm
|
Package Code |
|
DFP
|
Screening Level |
|
MIL-PRF-38535 Class Q
|
Seated Height-Max |
|
2.575 mm
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Terminal Pitch |
|
1.27 mm
|
Total Dose |
|
500k Rad(Si) V
|
Width |
|
6.475 mm
|
|
|
|
Compare CD54HC20F/3A with alternatives
Compare 5962G9651803QXA with alternatives