CD54HC161F/3 vs 8607601FA feature comparison

CD54HC161F/3 Intersil Corporation

Buy Now Datasheet

8607601FA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR TEXAS INSTRUMENTS INC
Package Description , CERAMIC, DFP-16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TCO OUTPUT RCO OUTPUT
Count Direction UP UP
Family HC/UH HC/UH
JESD-30 Code R-CDIP-T16 R-GDFP-F16
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Propagation Delay (tpd) 280 ns 310 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE FLAT
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 35 MHz 25 MHz
Base Number Matches 3 1
Pbfree Code No
Rohs Code No
Part Package Code DFP
Pin Count 16
Length 10.16 mm
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 21000000 Hz
Max I(ol) 0.004 A
Package Equivalence Code FL16,.3
Screening Level MIL-PRF-38535
Seated Height-Max 2.03 mm
Terminal Pitch 1.27 mm
Width 6.73 mm

Compare CD54HC161F/3 with alternatives

Compare 8607601FA with alternatives