8607601FA vs M54HC161K feature comparison

8607601FA Texas Instruments

Buy Now Datasheet

M54HC161K STMicroelectronics

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC STMICROELECTRONICS
Part Package Code DFP DFP
Package Description CERAMIC, DFP-16 DFP, FL16,.3
Pin Count 16 16
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature RCO OUTPUT
Count Direction UP UP
Family HC/UH HC/UH
JESD-30 Code R-GDFP-F16 R-CDFP-F16
Length 10.16 mm 9.94 mm
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 21000000 Hz 21000000 Hz
Max I(ol) 0.004 A 0.004 A
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL16,.3 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 310 ns 190 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 ESCC9000
Seated Height-Max 2.03 mm 2.38 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.73 mm 6.91 mm
fmax-Min 25 MHz 25 MHz
Base Number Matches 2 1
JESD-609 Code e0
Prop. Delay@Nom-Sup 45 ns
Terminal Finish TIN LEAD
Total Dose 50k Rad(Si) V

Compare 8607601FA with alternatives

Compare M54HC161K with alternatives