CD54AC273H
vs
DM74LS74ACW
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GE SOLID STATE
FAIRCHILD SEMICONDUCTOR CORP
Package Description
DIE,
DIE,
Reach Compliance Code
unknown
unknown
Family
AC
LS
JESD-30 Code
X-XUUC-N20
X-XUUC-N14
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Functions
1
2
Number of Terminals
20
14
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
COMPLEMENTARY
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIE
DIE
Package Equivalence Code
DIE OR CHIP
DIE OR CHIP
Package Shape
UNSPECIFIED
UNSPECIFIED
Package Style
UNCASED CHIP
UNCASED CHIP
Propagation Delay (tpd)
13.5 ns
35 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
1.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UPPER
UPPER
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
fmax-Min
100 MHz
25 MHz
Base Number Matches
1
2
HTS Code
8542.39.00.01
Number of Bits
1
Compare CD54AC273H with alternatives
Compare DM74LS74ACW with alternatives