CD5375B
vs
MXSMBJ5375B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSEMI CORP
Package Description
DIE-1
R-PDSO-C2
Reach Compliance Code
compliant
compliant
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
S-XUUC-N1
R-PDSO-C2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
1
2
Operating Temperature-Max
200 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
SQUARE
RECTANGULAR
Package Style
UNCASED CHIP
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
1.38 W
Qualification Status
Not Qualified
Reference Voltage-Nom
82 V
82 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
C BEND
Terminal Position
UPPER
DUAL
Voltage Tol-Max
5%
5%
Working Test Current
15 mA
15 mA
Base Number Matches
3
1
Pbfree Code
No
Part Package Code
DO-214AA
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
JEDEC-95 Code
DO-214AA
Moisture Sensitivity Level
1
Reference Standard
MIL-19500
Compare CD5375B with alternatives
Compare MXSMBJ5375B with alternatives