MXSMBJ5375B
vs
MXSMBJ5375BE3TR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
DO-214AA
DO-214AA
Package Description
R-PDSO-C2
R-PDSO-C2
Pin Count
2
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.38 W
1.38 W
Reference Standard
MIL-19500
MIL-19500
Reference Voltage-Nom
82 V
82 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Voltage Tol-Max
5%
5%
Working Test Current
15 mA
15 mA
Base Number Matches
1
1
Additional Feature
TR, 7 INCH: 500
Qualification Status
Not Qualified
Compare MXSMBJ5375B with alternatives
Compare MXSMBJ5375BE3TR with alternatives